text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ7335W-2A-9DSE

Series AZ7335W 2 Form A DPST 9VDC -40C to +85C Wide Gap MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ7335W-2A-9DSE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 89.1mA
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Coil Resistance: 101Ω
Switching Voltage: 30V
Rated Power: 0.8W
Contact Material: Silver Tin Oxide Indium Oxide (AgSnOInO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
50
$1.75
100
$1.73
150
$1.72
200
$1.71
250+
$1.69
Product Variant Information section