Manufacturer Part #
DMN2991UFB4-7B
MOSFET BVDSS 8V24V X2-DFN1006-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN2991UFB4-7B - Product Specification
Diodes Incorporated DMN2991UFB4-7B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.99Ω |
| Rated Power Dissipation: | 0.36W |
| Qg Gate Charge: | 0.28nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 0.5A |
| Turn-on Delay Time: | 7.1ns |
| Turn-off Delay Time: | 125ns |
| Rise Time: | 18ns |
| Fall Time: | 56.9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 14.6pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
10,000
$0.0728
20,000
$0.0716
30,000
$0.071
40,000
$0.0705
50,000+
$0.069
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount