text.skipToContent text.skipToNavigation

Manufacturer Part #

FH64MA-25S-0.25SHW(99)

0.25mm Pitch, 0.5mm High, Top Contact, Back Flip Super Low Profile FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH64MA-25S-0.25SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 25
Pitch: 0.25
Height - Max: 0.5m
Style/Orientation: Receptacle
Termination: Solder
FFC, FCB Thickness: 0.03
Current Rating: 0.2A
Contact Plating: Gold
Voltage Rating: 30V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
500+
$2.16
Product Variant Information section