Manufacturer Part #
IRFR2407TRPBF
Single N-Channel 75 V 0.026 Ohm 74 nC HEXFET® Power Mosfet - TO-252AA
Infineon IRFR2407TRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon IRFR2407TRPBF - Technical Attributes
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 75V |
Drain-Source On Resistance-Max: | 0.026Ω |
Rated Power Dissipation: | 110|W |
Qg Gate Charge: | 74nC |
Package Style: | TO-252AA |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount