Manufacturer Part #
ERT-J0EA101J
ERT-J Series 100 Ohm ± 5 % 0402 Surface Mount NTC Thermistor
Product Specification Section
Panasonic Industry ERT-J0EA101J - Product Specification
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
Panasonic Industry ERT-J0EA101J - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100Ω |
Tolerance (%): | ±5% |
B-constant: | 2800K |
B Value Tolerance: | ±3% |
Temperature Range: | -40°C to +125°C |
Power Dissipation: | 66mW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount