text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-1A-F-1-5

Miniature Rocker Switch .187in [4.75mm], black actuator, round

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R2-1A-F-1-5 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Round
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  23mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.30
200
$0.295
500
$0.29
1,250+
$0.275
Product Variant Information section