text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-480S280MT

EUM-480SxxxMT Series 12 V 200 mA 480 W Programmable Driver INV Digital Dimming

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-480S280MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 480W
Minimum Output Voltage: 86V
Maximum Output Voltage: 228V
Minimum Output Current: 210mA
Maximum Output Current: 2800mA
Input Power Factor: 0.96
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,UL Class P
IP Rating: IP66 / IP67
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.83
USD
Quantity
Unit Price
1
$66.83
2
$66.08
4
$65.33
5
$65.10
15+
$63.64
Product Variant Information section