Manufacturer Part #
MOCD223R2M
SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
onsemi MOCD223R2M - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 500% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOCD223R2M is a dual channel, phototransistor output optocoupler. It is ideally suited for high density applications that require low input current and eliminates the need for through-the-board mounting.
This device consists of two GaAs infrared emitting diodes optically coupled to two monolithic silicon phototransistor darlington detectors, in a surface mountable, small outline plastic package.
Features:
- Dual channel optocoupler
- Current transfer ratio minimum 500 %
- compatible with dual wave, vapor phase and IR reflow soldering
- High input-output isolation voltage
- Operating temperature -40° C to +100° C
Applications:
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
22,500
USA:
22,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.285
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount