text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW90R500C3XKSA1

Trans MOSFET N-CH 900V 11A 3-Pin TO-247

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Infineon IPW90R500C3XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 156W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 400ns
Rise Time: 20ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 1700pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$62.70
USD
Quantity
Unit Price
30
$2.09
120
$2.06
450
$2.03
1,200
$2.01
3,000+
$1.97
Product Variant Information section