Manufacturer Part #
MJD45H11RLG
MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi MJD45H11RLG - Product Specification
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
onsemi MJD45H11RLG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Features & Applications
The MJD45H11RLG is a part of MJD series PNP Bipolar Power Transistor. It has a storage temperature ranging from -55°C to +150°C and its available in TO-252 package.
The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
Features:
- Lead Formed for Surface Mount Application in Plastic Sleeves
- Straight Lead Version in Plastic Sleeves
- Lead Formed Version in 16 mm Tape and Reel for Surface Mount
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- Pb-Free Packages are Available
Pricing Section
Global Stock:
19,800
USA:
19,800
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,800
$0.35
3,600
$0.345
5,400+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount