Manufacturer Part #
STW8A2PD-G400000P0008G4503SG4A
2835 G4, 3V 80 CRI 5000K 3-Step
Product Specification Section
Seoul Semiconductor STW8A2PD-G400000P0008G4503SG4A - Product Specification
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
Seoul Semiconductor STW8A2PD-G400000P0008G4503SG4A - Technical Attributes
Attributes Table
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 33lm |
| Typical Flux: | 34.5lm |
| Nominal Current: | 65mA |
| Maximum Current: | 300mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 85°C |
| Application 1: | General Lighting |
| Application 2: | Standard Indoor |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
560,000
USA:
560,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
16,000
$0.0149
32,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount