Manufacturer Part #
ZPDR-12V-S
12 Position ZPD HOUSING CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
JST ZPDR-12V-S - Product Specification
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
JST ZPDR-12V-S - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 12 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Board to Cable/Wire |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Receptacle, Female Sockets |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.171
2,000
$0.168
3,000
$0.167
5,000
$0.166
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount