Manufacturer Part #
63SXV100M
SXV Series 63 v 100 uF Low ESR SMD Conductive Aluminum Polymer Capacito
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Panasonic Industry 63SXV100M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 25mΩ |
| Leakage Current: | 315µA |
| Ripple Current: | 1.03A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 12.6mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$1.29
800
$1.28
1,200+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount