Manufacturer Part #
74LVC1G97GV,125
74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Nexperia 74LVC1G97GV,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Multiple Function |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 0.25W |
| Propagation Delay: | 3ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 3 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 0.1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount