text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G97GV,125

74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Nexperia 74LVC1G97GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000+
$0.172
Product Variant Information section