Manufacturer Part #
453-00219C
Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Cut Tape
Product Specification Section
Ezurio 453-00219C - Product Specification
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
Ezurio 453-00219C - Technical Attributes
Attributes Table
RF Type: | Bluetooth/WiFi |
Output Power: | 17.5dBm |
Sensitivity: | -104.5dBm |
Supply Voltage: | 3V to 3.63V |
Receiving Current: | 55mA |
Transmitting Current: | 231mA |
Interface: | I2C/SPI/UART |
Operating Temperature: | -40°C to +85°C |
Frequency Range: | 2402MHz to 2480MHz |
Protocol: | 802.11b/g/n/ax/Bluetooth v5.4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$6.78
5
$6.70
30
$6.62
100
$6.56
300+
$6.45
Product Variant Information section
Available Packaging
Package Qty:
350 per Strip
Package Style:
Module
Mounting Method:
Surface Mount