text.skipToContent text.skipToNavigation

Manufacturer Part #

SH8KB7TB1

MOSFET 40V NN-CHANNEL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
ROHM SH8KB7TB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.4mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13.5A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 47ns
Rise Time: 16ns
Fall Time: 18ns
Gate Source Threshold: 2.5V
Input Capacitance: 1570pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
2,500+
$0.56
Product Variant Information section