text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F946T-I/PT

PIC16F Series 14 kB Flash 336 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip PIC16F946T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 336B
Speed: 20MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16F946T-I/PT is a part of PIC16 Series 8-Bit with 336 B RAM 14 kB Flash CMOS Microcontroller, Available in 64-pin TQFP Package.

Features:

  • Up to 168 LCD segments
  • Internal 32 kHz to 8MHz oscillator
  • 25mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • I2C, SPI, AUSART
Pricing Section
Global Stock:
2,400
USA:
2,400
4,800
Factory Stock:Factory Stock:
1,880
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$5,304.00
USD
Quantity
Unit Price
1,200+
$4.42
Product Variant Information section