Manufacturer Part #
DFE252012P-1R0M=P2
DFE252012P Series 1 µH ±20 % 42 mOhm 1008 Shielded Wirewound Inductor
Product Specification Section
Murata DFE252012P-1R0M=P2 - Product Specification
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
Murata DFE252012P-1R0M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 4.3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 42mΩ |
| Core Material: | Iron |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.097
6,000
$0.0953
9,000
$0.0944
12,000
$0.0937
15,000+
$0.0915
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount