Manufacturer Part #
CTX33-1P-R
CTX Series 32.33 uH 0.8 A Shielded Horizontal SMT EconoPac Toroidal Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX33-1P-R - Product Specification
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
Eaton CTX33-1P-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 32.33µH |
| Rated Current-Max: | 0.8A |
| DC Resistance: | 0.25Ω |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,100+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount