PBC06DAAN in Bulk by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC06DAAN

PBC Series Dual Row 12 Position 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Sullins PBC06DAAN - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PBC06DAAN is a part of PBC series 6 position header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Polyester, PA9T
  • Contact Material: Copper Alloy
  • .100”[2.54mm]Contact Centers
  • 6 Positions
  • Terminal Type: Straight

View the complete PBC series PCB Interconnect

 

Read More...
Pricing Section
Global Stock:
212
USA:
212
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Unit Price
1
$0.57
50
$0.56
200
$0.545
500
$0.535
2,000+
$0.51
Product Variant Information section