text.skipToContent text.skipToNavigation

Manufacturer Part #

0154005.DR

154 Series Fast-Acting 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Littelfuse 0154005.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.0125Ω
Operating Temp Range: -55°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 5.566A
Dimension: L  9.73mm x W  5.03mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The 0154005.DR is a Fast-Acting OMNI-BLOK® Fuse and Holder Assembly.

OMNI-BLOK® offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses.

Features:

  • Easy fuse replacement
  • Miniature size
  • RoHS compliant and Halogen free
  • Very Fast-Acting and Time-Lag options available
  • Holder sized to fit a range of Nano2® type fuses
  • Low fuse temperature de-rating
  • Heat-resistance fuseholder,UL94 V-0
  • 260 °c reflow capable fuseholder
Pricing Section
Global Stock:
37,500
USA:
37,500
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Unit Price
1,500
$1.22
3,000+
$1.20