text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST10FR220GTRF

NCST Series 0805 220 mOhm 0.125 W ±1 % ±300 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST10FR220GTRF - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$162.00
USD
Quantity
Unit Price
5,000
$0.0324
10,000
$0.0319
15,000
$0.0316
25,000
$0.0312
50,000+
$0.0304
Product Variant Information section