text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-3V

TXS Series General Purpose 1 A DPDT 3 VDC PCB Through Hole Signal Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 180Ω
Switching Voltage: 110V
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$4.13
USD
Quantity
Web Price
1
$4.13
20
$3.43
40
$3.28
125
$3.06
250+
$2.93
Product Variant Information section