Manufacturer Part #
VP2-0216-R
VP2-0216 Series 10.6 uH 0.09 Ohm Surface Mount Inductor and Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2050 | ||||||||||
Eaton VP2-0216-R - Technical Attributes
| Type: | Flyback |
| Turns Ratio (Np:Ns): | 1:1 |
| Rated Current: | 1.26A |
| Inductance: | 10.6µH |
| DC Resistance: | 0.09Ω |
| Mounting Method: | Surface Mount |
Features & Applications
Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.
Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.
Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.
Available Packaging
Package Qty:
300 per
Mounting Method:
Surface Mount