text.skipToContent text.skipToNavigation

Manufacturer Part #

102387-6

AMPMODU 26 Position Dual Row 2.54 mm pitch Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 102387-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 102387-6 is a Part of AMPMODU Series with 26 Position Dual Row 2.54 mm Pitch wire to Board Crimp Socket Housing Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Connector Series = Mod IV
  • Housing Configuration = Both Ends Closed
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100] 
  • Number of Positions = 26
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment Type = Center
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic-GF
  • Operating Temperature (°C) = -65 – +105

View the 102387x Series of Sockets

Pricing Section
Global Stock:
1,660
USA:
1,660
On Order:
0
Factory Stock:Factory Stock:
4,050
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.12
USD
Quantity
Unit Price
1
$2.12
25
$2.08
75
$2.05
200
$2.02
500+
$1.97
Product Variant Information section