Manufacturer Part #
DF15005S-T
DF15005S Series 1.5 A 50 V SMT Glass Passivated Bridge Rectifier - DFS-4
Product Specification Section
Diodes Incorporated DF15005S-T - Product Specification
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
Diodes Incorporated DF15005S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1.5A |
Reverse Voltage-Max [Vrrm]: | 50V |
Peak Current-Max: | 50A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.1V |
Package Style: | DFS-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.149
3,000
$0.147
4,500
$0.146
7,500+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFS-4
Mounting Method:
Surface Mount