text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF2221W1T2G

NUF2221W1T2G Series 8 V USB Upstream Terminator with ESD Protection - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUF2221W1T2G - Technical Attributes
Attributes Table
Directional: Bi-Directional
Breakdown Voltage-Max: 8V
Capacitance: 42pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NUF2221W1 is a USB Upstream Terminator with ESD Protection. This device is designed for applications requiring Line Termination, EMI Filtering and ESD Protection. It is intended for use in upstream USB ports, Cellular phones, Wireless equipment and computer applications.

This device offers an integrated solution in a small package (SC-88/SOT-363) reducing PCB space and cost.

Features:

  • Provides USB Line Termination, Filtering and ESD Protection
  • Single IC Offers Cost Savings
  • Bi-directional EMI Filtering Prevents Noise from Entering/Leaving the System
  • Compliance with IEC61000-4-2 (Level 4)
  • Flexible Pull-up Line Termination to Meet USB 1.1 Low Speed and High Speed Specification
  • ESD Ratings: Machine Model = C
  • ESD Ratings: Human Body Model = 3B
  • This is a Pb-Free Device

Applications:

  • USB Hubs
  • Computer Peripherals Using USB

View the NUF2 family of ESD Protection & Diode Arrays

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
12,000+
$0.24
Product Variant Information section