Manufacturer Part #
BZW04-376B
BZW Series 1.7 W Bi-Directional Surface Mount TVS Diode - DO-204AC
Product Specification Section
STMicroelectronics BZW04-376B - Product Specification
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
STMicroelectronics BZW04-376B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 418V |
Clamping Voltage-Max: | 776V |
Directional: | Bi-Directional |
Power Dissipation: | 1.7W |
Peak Output Current: | 3A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Standoff Voltage: | 376V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 70pF |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.163
3,000
$0.159
5,000
$0.158
10,000
$0.156
20,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Surface Mount