Manufacturer Part #
DLP31SN551ML2L
DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1902 | ||||||||||
Murata DLP31SN551ML2L - Technical Attributes
| Impedance: | 550Ω |
| Rated Current: | 100mA |
| Rated Voltage: | 16V |
| DC Resistance-Max: | 3.6Ω |
| Dimension: | H 1.15mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.
The DLP31S series is a chip common mode choke coil that realizes high impedance in a small size using ferrite material and film processing technology.
Furthermore, the DLP31S series has excellent performance at high frequency range and is suitable for differential signal line application.
Features:
• Small size, low profile.
• DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal line like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient:0.98 min.).
• Operating temperature: -40°C to +85°C
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount