Manufacturer Part #
CTX25-4A-R
CTX Series 25 uH 2.65 A Shielded Horizontal SMT OctaPac Plus Toroidal Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Eaton CTX25-4A-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 25.14µH |
| Rated Current-Max: | 3.02A |
| DC Resistance: | 0.048Ω |
| Core Material: | Amorphous Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$4.43
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount