FCX658ATA in Reel by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX658ATA

FCX658A Series NPN 3 A 50V Silicon Medium Power High Voltage Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Diodes Incorporated FCX658ATA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The FCX658ATA is a NPN Silicon planar medium Power high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 400 Volt VCEO
  • 0.5 Amp continuous current
  • Ptot=1 Watt
  • Optimised hfe characterised upto 200 mA

Applications:

  • Telephone dialler circuits
  • Hook switches for modems
  • Predrivers within HID lamp ballasts
  • (SLIC) Subscriber Line Interface Cards
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.138
5,000
$0.137
15,000+
$0.134
Product Variant Information section