Manufacturer Part #
TNPW1206200KBEEA
TNPW Series 1206 0.4 W 200 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
Product Specification Section
Vishay TNPW1206200KBEEA - Product Specification
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
Vishay TNPW1206200KBEEA - Technical Attributes
Attributes Table
| Resistance: | 200kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.165
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount