text.skipToContent text.skipToNavigation

Manufacturer Part #

334K400CS6-FA

CS6 Series 400 V 0.33 uF ±10% Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Quantic Paktron 334K400CS6-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 400V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 334K400CS6-FA is a part of CS6 Series 400 V 0.33 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$31.54
USD
Quantity
Unit Price
2
$15.77
5
$15.64
20
$15.44
40
$15.34
100+
$15.11
Product Variant Information section