text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ951-1C-12DSE

AZ951 Series 1A SPDT 12VDC PCB Mount Sealed Subminiature Light Duty Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ951-1C-12DSE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 2800Ω
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Termination Style: PC Through Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
25
$0.51
100
$0.495
250
$0.485
625
$0.475
1,000+
$0.46
Product Variant Information section