Manufacturer Part #
CY8C21434-24LTXI
CY8C21434 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - QFN-32
Product Specification Section
Infineon CY8C21434-24LTXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
02/11/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C21434-24LTXI - Technical Attributes
Attributes Table
Family Name: | PSoC 1 |
Core Processor: | M8C |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 512B |
Speed: | 24MHz |
No of I/O Lines: | 28 |
InterfaceType / Connectivity: | I2C/SPI |
Peripherals: | LVD/POR/PWM |
Supply Voltage: | 2.4V to 5.25V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 28-chx10-bit |
Watchdog Timers: | 1 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,900
USA:
4,900
Factory Lead Time:
10 Weeks
Quantity
Unit Price
490+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount