Référence fabricant
09000005221
Han-Easy-Lock 10/16/24 Thermoplastic Double Lever
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | HARTING | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10 par Bag | ||||||||||
| Code de date: | 2531 | ||||||||||
HARTING 09000005221 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).
The Han 09000005221 is a Han Easy Locking double lever. For use with the HAN connector and hood sizes of 10/16/24B.
Emballages disponibles
Qté d'emballage(s) :
10 par Bag