Manufacturer Part #
SMCJ15A-E3/57T
SMCJ Series 1500 W 24.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Product Specification Section
Vishay SMCJ15A-E3/57T - Product Specification
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
Vishay SMCJ15A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Uni-Directional |
Power Dissipation: | 1.5kW |
Peak Output Current: | 61.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
850
$0.113
2,550
$0.111
4,250
$0.11
17,000
$0.107
25,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount