Manufacturer Part #
4N35SM
DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Product Specification Section
onsemi 4N35SM - Product Specification
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
onsemi 4N35SM - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
CTR-Min: | 40% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,452
USA:
4,452
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.148
250
$0.145
1,000
$0.142
3,000
$0.139
12,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount