Manufacturer Part #
1N5929BRLG
1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:CASE 59 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
onsemi 1N5929BRLG - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 15V |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5913B is a series with a voltage range of 3.3 V to 200 V this is a series of Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead, transfer −molded plastic package that offers protection in all common environmental conditions.
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
6,000
$0.106
12,000
$0.105
18,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole