Manufacturer Part #
H11AA4SR2M
H11AA2M Series 4170 Vrms 30 V SMT Single Ch. Phototransistor Optocoupler - DIP6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1839 | ||||||||||
Product Specification Section
onsemi H11AA4SR2M - Product Specification
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
onsemi H11AA4SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The H11AA4SR2M consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.
Features:
- Bi-polar emitter input
- Built-in reverse polarity input protection
- Underwriters Laboratory (UL) recognized File#E90700, Volume 2
- VDE approved File #102497 (ordering option ‘V’)
Applications:
- AC line monitor
- Unknown polarity DC sensor
- Telephone line interface
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.755
10
$0.66
40
$0.60
150
$0.545
500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
DIP-6
Mounting Method:
Surface Mount