B72207S300K101 in Bulk by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S300K101

B722 Series 38 V 30 Vrms 93 V Clamp 250 A 1200 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TDK EPCOS B72207S300K101 - Technical Attributes
Attributes Table
Capacitance: 1200pF
Clamping Voltage-Max: 93V
Peak Output Current: 250A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 2J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,080
USA:
5,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0903
300
$0.0879
1,250
$0.0849
4,000
$0.0826
15,000+
$0.0776
Product Variant Information section