Manufacturer Part #
BST52TA
BST52 Series 80 V 500 mA NPN Silicon Planar Darlington Transistor - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BST52TA - Product Specification
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
Diodes Incorporated BST52TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 1000 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The BST52TA is a 80 V NPN Silicon Planar Darlington Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.
Features:
- BVCEO > 80 V
- High current gain
- Max Continuous Current IC = 500 mA
- Fast switching
- Lead Free, RoHS Compliant
- Halogen and Antimony Free, “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.103
3,000
$0.0999
4,000
$0.0992
10,000
$0.0969
15,000+
$0.0946
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount