Manufacturer Part #
AZ8-1C-24DSE
AZ8 Series 3 A SPDT 24 VDC PCB Mount Light Duty Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ8-1C-24DSE - Product Specification
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
American Zettler AZ8-1C-24DSE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 3A |
| Coil Resistance: | 1780Ω |
| Switching Voltage: | 150V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -55°C to +90°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.36
60
$1.34
100
$1.33
300
$1.31
500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount