text.skipToContent text.skipToNavigation

Manufacturer Part #

5787082-5

AMPLIMITE Series III 50 Position Right Angle Socket Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TE Connectivity 5787082-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
No of Rows: 4
Termination: PCB
Pitch: 1.27 mm
Material: Full Metal
Shell Size: 5 D
Gender: Female
Color: Black
Current Rating: 1A
Voltage Rating: 30V
Contact Plating: Gold Flash
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5787082-5 is a part of AMPLIMITE Series III 50 Position Right Angle Socket .050 Ribbon Connector.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Right Angle
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mount Retention = With
  • PCB Mount Alignment = Without
  • Boardlock Plating = Tin over Nickel
  • Termination Post Length (mm [in]) = 2.54 [0.100]
  • Number of Positions = 50
  • PCB Mount Retention Type = Boardlock(s)
  • Mating Retention = With
  • Centerline (mm [in]) = 1.27 [0.050]
  • Post Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.10
USD
Quantity
Unit Price
10
$3.81
25
$3.76
50
$3.72
150
$3.66
300+
$3.58
Product Variant Information section