Manufacturer Part #
KSZ8842-16MVLI
3.5 V 2-Port Ethernet Switch Plus 8-16-Bit Generic Bus Interface - LQFP-128
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Microchip KSZ8842-16MVLI - Product Specification
Microchip KSZ8842-16MVLI - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 3.1V to 3.5V |
| No of Functions / Channels: | 2 |
| Interface Type: | BUS |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8842-16MVLI is a part of KSZ8842-series of 2-port switches includes PCI and non-PCI CPU interfaces, and are available in 8/16-bit and 32-bit bus designs The KSZ8842M is the industry’s first fully managed, 2-port switch with a non-PCI CPU interface.
It is based on a proven, 4th generation, integrated Layer-2 switch, compliant with IEEE 802.3u standards.The KSZ8842M can be configured as a switch or as a low-latency (≤ 310 nanoseconds) repeater in latency-critical, embedded or industrial Ethernet applications.
Features:
- Switch Management:
- Non-blocking switch fabric assures fast packet delivery by utilizing a 1K entry forwarding table
- Fully compliant with IEEE 802.3u standards
- Full-duplex IEEE 802.3x flow control (Pause) with force mode option
- Half-duplex back pressure flow control
- Advanced Switch Management:
- IEEE 802.1Q VLAN support for up to 16 groups
- VLAN ID tag/untag options, on a per port basis
- IEEE 802.1p/Q tag insertion or removal on a per port basis
- Programmable rate limiting at the ingress and egress ports
- Monitoring:
- Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
- MIB counters for fully compliant statistics gathering – 34 MIB counters per port
- Loopback modes for remote failure diagnostics
- Comprehensive Register Access:
- Control registers configurable on-the-fly
- QoS/CoS Packets Prioritization Support:
- Per port, 802.1p and DiffServ-based
- Remapping of 802.1p priority field on a per port basis
- Power Modes, Packaging, and Power Supplies:
- Full-chip hardware power-down allows low power dissipation
- Per port-based, software power-save on PHY
- Single power supply: 3.3 V
- Commercial Temperature Range: 0°C to +70°C
- Industrial Temperature Range: –40°C to +85°C
Applications:
- Video Distribution Systems
- High-end Cable, Satellite, and IP set-top boxes
- Video over IP
- Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
- Industrial Control in Latency Critical Applications
- Motion Control
- Industrial Control Sensor Devices
- Security and Surveillance Cameras
Pricing Section
Global Stock:
77
USA:
77
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
90+
$13.39
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-128
Mounting Method:
Surface Mount