text.skipToContent text.skipToNavigation

Manufacturer Part #

WP59SURKCGKW

Red/Green 5 mm 60° Diffused 1200/180 mcd LED Indicator - T 1 3/4

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP59SURKCGKW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.95V/2.1V
Forward (Drive) Current: 20mA
Intensity: 1200mcd/180mcd
Viewing Angle: 60°
Wavelength: 645nm/574nm
Rated Power: 75mW/75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
500
$0.144
1,000
$0.142
1,500
$0.141
2,500
$0.139
5,000+
$0.136
Product Variant Information section