Manufacturer Part #
350760-4
Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
TE Connectivity 350760-4 - Product Specification
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
TE Connectivity 350760-4 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 15A |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 350760-4 is a Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header
Product Features:
- Connector
- Universal MATE-N-LOK Product Line
- Header
- Connector Style =Receptacle
- Contact Type =Socket
- Numberof Positions 3
- With Mating Retention
- Centreline 6.35 mm [0.250 in]
View the 350760 series of Headers
Pricing Section
Global Stock:
2,350
USA:
2,350
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.46
50
$0.45
200
$0.435
500
$0.43
2,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole