Manufacturer Part #
PVG612S-TPBF
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6
Product Specification Section
Infineon PVG612S-TPBF - Product Specification
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
Infineon PVG612S-TPBF - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 0.1Ω |
Input Current: | 25mA |
Contact Current-Max: | 1A |
Isolation Voltage-RMS: | 4000V |
Dielectric Withstanding Voltage: | 4000V |
Capacitance: | 1pF |
Turn-on Delay Time: | 2ms |
Turn-off Delay Time: | 0.5ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MDIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
750+
$4.41
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
MDIP-6
Mounting Method:
Surface Mount