Manufacturer Part #
PVG612S-TPBF
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:MDIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVG612S-TPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 60V |
| On-state Resistance-Max: | 0.1Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 1A |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 2ms |
| Turn-off Delay Time: | 0.5ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
750+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
MDIP-6
Mounting Method:
Surface Mount